8-bit microcontroller featuring 8.1MHz clock speed and 42 I/O lines. This MROM-based MCU operates within a commercial temperature range of -10°C to 70°C, with a nominal supply voltage of 5V (4.5V to 5.5V). The component includes PWM channels and an ADC, housed in a 52-terminal, 0.600-inch pitch plastic SDIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37273M8-XXXSP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37273M8-XXXSP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.