8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8.1MHz. This commercial-grade MCU offers 32 I/O lines and a supply voltage range of 4.5V to 5.5V, with a nominal 5V. Packaged in a 42-terminal PDIP (R-PDIP-T42) with a 0.600-inch body width and 1.78mm pitch, it supports PWM output and includes an ADC. Operating temperature range is -10°C to 70°C.
Renesas M3727GM8-XXXSP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 42 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.1 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.1 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M3727GM8-XXXSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.