8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 8MHz. This PQFP56 packaged component offers 36 I/O lines and includes PWM channels and an ADC. It operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4.5V to 5.5V. The package dimensions are 10 x 14 mm with a 0.80 mm pitch.
Checking distributor stock and pricing after the page loads.
Renesas M37471M8-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G56 |
| Width | 10 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |