8-bit microcontroller featuring an 8MHz clock speed and 16384 words of OTPROM. This device offers 384 bytes of RAM and 36 I/O lines, with integrated PWM channels and an ADC. Operating within a temperature range of -20°C to 85°C, it requires a nominal supply voltage of 5V, with a maximum supply current of 15mA. Packaged in a 42-terminal CDIP with a 0.600-inch body and 1.78mm pitch.
Renesas M37478E8SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T42 |
| Width | 15.24 |
| Length | 36.7 |
| Pin Count | 42 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37478E8SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.