8-bit microcontroller featuring 4096 words of MROM and 128 bytes of RAM, operating at a maximum clock frequency of 8MHz. This PQFP56 packaged component offers 36 I/O lines and includes PWM channels and an ADC. It supports a supply voltage range of 4.5V to 5.5V with a nominal voltage of 5V, and operates within a temperature range of -20°C to 85°C. The 56-terminal device is housed in a plastic quad flat package with a JEDEC code of R-PQFP-G56.
Checking distributor stock and pricing after the page loads.
Renesas M37478M2TXXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G56 |
| Width | 10 |
| Length | 14 |
| Pin Count | 56 |
| Temperature Grade | OTHER |
| Supply Current-Max | 15 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |