8-bit microcontroller featuring a 4MHz clock speed and 36 I/O lines. This integrated circuit offers 4.5V to 5.5V supply voltage with a nominal 5V. Packaged in a 44-terminal PQFP with dimensions of 10 x 10 mm and 0.80 mm pitch, it operates within a temperature range of -20°C to 85°C. The microcontroller includes PWM channels and an ADC, with MROM for program storage.
Checking distributor stock and pricing after the page loads.
Renesas M37481M8-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |