8-bit FLASH microcontroller operating at up to 4MHz. Features 36864 words of FLASH ROM and 1024 bytes of RAM. Includes 36 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal PQFP with dimensions of 7 x 7 mm and a 0.50 mm pitch. Operates within a temperature range of -20°C to 85°C with a nominal supply voltage of 2.5V.
Sign in to ask questions about the Renesas M37512F8HP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37512F8HP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.45 |
| Supply Voltage-Max | 2.55 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 36864 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37512F8HP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.