8-bit microcontroller featuring 53248 words of FLASH ROM and 1536 bytes of RAM. Operates at a maximum clock frequency of 8 MHz with a nominal supply voltage of 2.5V, ranging from 2.45V to 2.55V. Includes 36 I/O lines, PWM channels, and an ADC. Packaged in a 48-terminal PQFP with dimensions of 7 x 7 mm and a 0.50 mm pitch. Supports an operating temperature range of -20°C to 85°C.
Renesas M37512FCHHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | OTHER |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.45 |
| Supply Voltage-Max | 2.55 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | FLASH |
| ROM (words) | 53248 |
| RAM (bytes) | 1536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.