8-bit microcontroller featuring 24576 words of MROM and 640 bytes of RAM. Operates at a maximum clock frequency of 4MHz with a maximum operating temperature of 85°C and a minimum of -20°C. Includes 36 I/O lines, PWM channels, and an ADC. Packaged in a 44-terminal PQFP with a supply voltage range of 4V to 5.5V.
Renesas M37516M6H-XXXKP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 640 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M37516M6H-XXXKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.