8-bit microcontroller featuring 8MHz clock speed and 8KB MROM. This industrial-grade MCU offers 256 bytes of RAM and 29 I/O lines. Operating within a -40°C to 85°C temperature range, it supports a 4V to 5.5V supply voltage. The component includes an ADC and is housed in a 36-terminal SSOP-36 package.
Checking distributor stock and pricing after the page loads.
Renesas M37531M4T-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 29 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.