8-bit CISC microcontroller featuring an 8KB ROM program memory and 256 bytes of RAM. Operates at a maximum clock rate of 4 MHz with a 740 device core. Includes 25 programmable I/Os, three timers, and a single UART interface. Supports 6 ADC channels and operates from a 5V supply, with a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37531M4T-XXXGP#X1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37531M4T-XXXGP#X1 technical specifications.
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | 740 |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 25 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37531M4T-XXXGP#X1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.