8-bit CISC microcontroller featuring a 740 core and 8KB ROM program memory. Operates at a maximum clock rate of 4 MHz with 256 bytes of RAM. Includes 25 programmable I/Os, 3 timers, and a single UART interface. Supports 6 ADC channels and operates from a 5V supply, with a temperature range of -40°C to 85°C.
Renesas M37531M4T-XXXGP#X3 technical specifications.
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 4MHz |
| Maximum CPU Frequency | 4MHz |
| Device Core | 740 |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| RAM Size | 256B |
| Number of Programmable I/Os | 25 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37531M4T-XXXGP#X3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.