8-bit microcontroller featuring 6MHz maximum clock frequency and 8192 words of MROM. This device offers 256 bytes of RAM and 28 I/O lines. Operating within a temperature range of -20°C to 85°C, it supports a supply voltage from 4.1V to 5.5V with a nominal 5V. The microcontroller is housed in a 36-terminal SSOP-36 package with a 0.80mm pitch, measuring 8.4mm x 15mm. It includes an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37534M4-XXXFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37534M4-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 8.4 |
| Length | 15 |
| Pin Count | 36 |
| Temperature Grade | OTHER |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.1 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37534M4-XXXFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.