8-bit microcontroller IC featuring 32KB OTP/EPROM memory and 768B RAM. Operates at up to 8MHz with an internal oscillator. Offers UART and USART interfaces, 25 programmable I/Os, and 5 timers/counters. Packaged in a 32-pin LQFP for surface mounting, with an operating voltage range of 4V to 5.5V and a maximum power dissipation of 200mW. Suitable for operation between -20°C and 85°C.
Renesas M37540E8GP#U0 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -20°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | 740/38000 |
| RoHS | Compliant |
No datasheet is available for this part.