8-bit microcontroller featuring an 8MHz clock speed and 25 I/O lines. This integrated circuit operates within a temperature range of -20°C to 85°C and supports a supply voltage from 4.5V to 5.5V. The component is housed in a 32-terminal PQFP package with dimensions of 7x7mm and a 0.80mm pitch. It includes an Analog-to-Digital Converter (ADC) and utilizes MROM for program storage.
Sign in to ask questions about the Renesas M37544M2-XXXGP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M37544M2-XXXGP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37544M2-XXXGP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.