8-bit microcontroller featuring 32768 words of FLASH ROM and 2560 bytes of RAM. Operates at a maximum clock frequency of 24MHz with a nominal supply voltage of 5V (4.15V to 5.25V). Includes 66 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Packaged in an 80-terminal PQFP with dimensions of 12 x 12 mm and a 0.50 mm pitch. Operating temperature range is -20°C to 70°C. Supports DMA channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.15 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 12 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 2560 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |