16-bit microcontroller operating at a maximum clock frequency of 12MHz. Features 66 I/O lines, 2048 bytes of RAM, and a 24-bit address bus. This industrial-grade component offers a wide operating temperature range from -40°C to 85°C. Housed in an 80-terminal PQFP package with dimensions of 12 x 12 mm and a 0.50 mm pitch. Includes an Analog-to-Digital Converter (ADC).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37733S4LHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10.8 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 12 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 66 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 12 |
| ROM (words) | 0 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M37733S4LHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.