
16-bit CISC microcontroller featuring 64KB ROM and 2KB RAM. Operates at up to 16 MHz with 69 programmable I/Os. Includes a single 8-bit DAC, two DAC channels, and 11 ADC channels from a single ADC. Supports I2C interface and offers six timers. Maximum operating supply voltage is 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M37762M8A-8C0GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Family Name | 7700 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 69 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | I2C |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 11 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37762M8A-8C0GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.