
16-bit CISC microcontroller featuring a 64KB ROM program memory and 2KB RAM. Operates at a maximum clock and CPU frequency of 16 MHz, with 69 programmable I/Os. Includes 11 ADC channels, 2 x 8-bit DAC channels, and 6 timers. Features an I2C interface and supports a maximum operating supply voltage of 5.5V.
Renesas M37762M8A-8C8GP technical specifications.
| Family Name | 7700 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | ROM |
| Program Memory Size | 64KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 69 |
| Programmability | Yes |
| Number of Timers | 6 |
| Interface Type | I2C |
| CAN | 0 |
| I2C | 1 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| ADC Channels | 11 |
| Number of ADCs | Single |
| DAC Channels | 2 |
| DAC Resolution | 8bit |
| Number of DACs | Single |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas M37762M8A-8C8GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.