The M38002E4SP is a 64-pin dual in-line package (DIP) microcontroller from Renesas. It operates within a temperature range of -20 to 85 degrees Celsius. The device features 16,384 words of ROM and 384 bytes of RAM. It has a maximum supply current of 13 units and supports 8-bit operations at a speed of 8 MHz.
Checking distributor stock and pricing after the page loads.
Renesas M38002E4SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 384 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |