8-bit microcontroller featuring UVPROM technology and a maximum clock frequency of 8MHz. This ceramic DIP-64 package, with a 19.05mm width and 56.4mm length, offers 64 terminals in a dual inline configuration. It operates within a temperature range of -20°C to 85°C, powered by a nominal supply voltage of 5V (4V-5.5V range). The device includes 32768 words of ROM, 1024 bytes of RAM, 56 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Integrated peripherals include PWM channels and DAC channels, with an ADC also present.
Renesas M38027E8SS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 19.05 |
| Length | 56.4 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 8 |
| ROM Programmability | UVPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.