8-bit microcontroller featuring MROM, operating at a maximum clock frequency of 16.8MHz and a speed of 8.4MHz. This PQFP64 package, measuring 10 x 10 mm with a 0.50 mm pitch, offers 64 terminals and 56 I/O lines. It supports a supply voltage range of 4.5V to 5.5V, with a nominal voltage of 5V, and operates within a temperature range of -20°C to 85°C. Integrated peripherals include PWM channels and DAC, with ADC functionality also present.
Renesas M38037M8-XXXHP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.