Renesas M38039FFHFP#U0 technical specifications.
| Standard Package | 1 |
| Category | Integrated Circuits (ICs) |
| Family | Embedded - Microcontrollers |
| Series | 740/38000 |
| Core Processor | 740 |
| Core Size | 8-Bit |
| Speed | 16.8MHz |
| Connectivity | SIO, UART/USART |
| Peripherals | LED, PWM, WDT |
| Number of I /O | 56 |
| Program Memory Size | 60KB (60K x 8) |
| Program Memory Type | FLASH |
| RAM Size | 2K x 8 |
| Voltage - Supply (Vcc/Vdd) | 2.7 V ~ 5.5 V |
| Data Converters | A/D 16x10b; D/A 2x8b |
| Oscillator Type | Internal |
| Operating Temperature | -20°C ~ 85°C |
| Package / Case | 64-BQFP |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Renesas M38039FFHFP#U0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
