8-bit microcontroller featuring MROM, operating at up to 16.8MHz with a speed of 8.4MHz. This PQFP64 packaged component offers 56 I/O lines and a 64-pin configuration within a 14x14mm footprint with 0.80mm pitch. It supports a supply voltage range of 4.5V to 5.5V and operates between -20°C and 85°C. Integrated peripherals include PWM channels and an ADC, alongside a DAC.
Sign in to ask questions about the Renesas M38047M8-XXXFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M38047M8-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 8.4 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M38047M8-XXXFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.