8-bit microcontroller featuring 16384 words of OTPROM and 512 bytes of RAM. Operates at a maximum clock frequency of 8MHz with a 4MHz speed. Offers 70 I/O lines, an 8-bit external data bus, and a 16-bit address bus. Includes PWM channels, ADC, and DAC capabilities. Packaged in an 80-terminal PQFP with a 0.80mm pitch, operating within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 13 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 4 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |