
8-bit CISC microcontroller featuring a 740 core and 24KB ROM for program storage. This device offers 512B of RAM, 8 programmable I/Os, and 6 timers. It operates with a data bus width of 8 bits and supports dual operating voltages of 3.3V and 5V, with a maximum supply voltage of 5.5V. The microcontroller is housed in a 64-pin SDIP (Skinny Dual In Line Package) designed for through-hole mounting, with dimensions of 56.4mm length, 17mm width, and 3.8mm height. It includes 8 ADC channels from a single ADC. Operating temperature range is -10°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M38123M6-323SP#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 56.4 |
| Package Width (mm) | 17 |
| Package Height (mm) | 3.8 |
| Seated Plane Height (mm) | 5.08(Max) |
| Package Weight (g) | 7.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | 740 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Device Core | 740 |
| Program Memory Type | ROM |
| Program Memory Size | 24KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 8 |
| Programmability | Yes |
| Number of Timers | 6 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 8 |
| Number of ADCs | Single |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M38123M6-323SP#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.