8-BIT, MROM, 6.3MHz, MICROCONTROLLER, PDIP64, 14 X 14 MM, 0.80 MM PITCH, QFP-64
Renesas M38127M8-XXXFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | X-PQFP-G64 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6.3 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 6.3 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.