8-bit microcontroller featuring CMOS technology, operating at up to 8MHz. This surface-mount device offers 54 I/O lines and is housed in an 80-pin plastic QFP package with a 0.8mm terminal pitch. It supports a supply voltage range of 4V to 5.5V, with a nominal 5V, and operates within a temperature range of -20°C to 85°C. The component is RoHS compliant and has a peak reflow temperature of 245°C for a maximum of 20 seconds.
Renesas M38227ECFP technical specifications.
| Height - Seated (Max) | 3.05mm |
| JESD-609 Code | e2 |
| Length | 20mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Moisture Sensitivity Level | 3 |
| Number of I/O Lines | 54 |
| Package Body Material | Plastic |
| Package Code | QFP |
| Package Shape | Rectangular |
| Package Style | FLATPACKMeter |
| Peak Reflow Temperature (Cel) | 245°C |
| Power Supplies | 3/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Speed | 4RPM |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.8mm |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 14mm |
| RoHS | Compliant |
No datasheet is available for this part.
