The M38227ECFP#U0 is a 48KB OTP UART IC from Renesas, operating at 5V with a maximum frequency of 10MHz. It is packaged in BQFP and has a temperature range of -20°C to 85°C. The device features 49 I/Os and 5 timers/counters, with a RAM size of 1KB and an oscillator type of internal. It is lead free and available in a tray packaging.
Sign in to ask questions about the Renesas M38227ECFP#U0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M38227ECFP#U0 technical specifications.
| Access Time | 8us |
| Package/Case | BQFP |
| Frequency | 10MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 48KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 49 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | LCD |
| RAM Size | 1KB |
| Series | 740/38000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas M38227ECFP#U0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
