8-bit microcontroller featuring a 10MHz clock frequency and 61440 words of MROM. This PQFP80 package offers 80 terminals with a 14mm x 20mm footprint and 0.80mm pitch. Operating within a -20°C to 85°C temperature range, it supports a 4.5V to 5.5V supply voltage with a nominal 5V. Includes 2560 bytes of RAM and 54 I/O lines, with integrated ADC functionality.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M3823AGFFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M3823AGFFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | OTHER |
| Supply Current-Max | 8.6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 61440 |
| RAM (bytes) | 2560 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M3823AGFFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.