Renesas M51132L technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T14 |
| Width | 2.8 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 30 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51132L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.