Sign in to ask questions about the Renesas M51132L#TF0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M51132L#TF0J technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 6.3 |
| Seated Plane Height (mm) | 8.3(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Electronic Volume |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M51132L#TF0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.