The M51326P is a commercial extended temperature grade dual multiplexer from Renesas, featuring 16 terminals and a 12V nominal supply voltage. It operates within a temperature range of -20 to 75 degrees Celsius. The device is packaged in a 7.62mm wide and 19mm long R-PDIP-T16 package, suitable for through-hole mounting. It has three functions and three channels, with a commercial extended temperature grade.
Sign in to ask questions about the Renesas M51326P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M51326P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Number of Channels | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M51326P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.