The M51366SP from Renesas is a commercial extended RF transceiver with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a dual terminal position and a commercial extended temperature grade. The device operates within a supply voltage range of 8 to 10 volts and has a maximum supply current of 57 milliamps. The M51366SP is packaged in a 30-pin PDIP package with a width of 10.16 millimeters and a length of 28 millimeters.
Renesas M51366SP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 8 |
| Supply Current-Max | 57 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51366SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.