
8-pin SOP supervisory circuit with a 1.25V reset threshold, featuring a 1.2V minimum and 1.3V maximum reset voltage. This surface-mount component operates from 2V to 17V, drawing a maximum supply current of 470 µA. The plastic small outline package measures 4.85mm x 4.4mm x 1.85mm with a 1.27mm pin pitch. Operating temperature range is -30°C to 85°C, with a maximum power dissipation of 400mW.
Renesas M51945AFP#CF1J technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 1.2V |
| Typical Reset Threshold Voltage | 1.25V |
| Maximum Reset Threshold Voltage | 1.3V |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 17V |
| Maximum Supply Current | 470uA |
| Maximum Power Dissipation | 400mW |
| Watchdog Timer | No |
| Manual Reset | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas M51945AFP#CF1J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.