The M51951AML is a single-channel power management IC from Renesas, featuring a maximum operating temperature of 85°C and a supply voltage range of 2-17V. It has a 3-pin package with a pin count of 3 and a terminal position of single. The IC is designed for use in a variety of applications, with a temperature grade of OTHER and a width of 2.5mm. It is available in a TO-243 package type.
Renesas M51951AML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M51951AML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.