The M51954AL is a 5-pin power management IC from Renesas with a supply voltage range of 2 to 17 volts. It has a single channel and operates within a temperature range of -30 to 85 degrees Celsius. The IC is packaged in a 0.240 inch, 2.54 mm pitch, plastic SIP-5 package. It is designed for general use in power management applications.
Sign in to ask questions about the Renesas M51954AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M51954AL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T5 |
| Width | 1.97 |
| Length | 11.7 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51954AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.