
Voltage Mode PWM Controller, a switching controller for DC/DC applications, operates with a maximum input voltage of 36V and a minimum of 12V, featuring a nominal input of 18V. This surface-mount component, housed in a 20-pin SOP package with gull-wing terminals and a 1.27mm pitch, supports a maximum output current of 2A and a switching frequency up to 500kHz. Its compact rectangular shape measures 12.6mm in length and 5.3mm in width, with a seated height of 2.1mm. Designed for commercial extended temperature ranges (-30°C to 85°C), it is RoHS compliant and rated for a peak reflow temperature of 260°C for 20 seconds.
Checking distributor stock and pricing after the page loads.
Renesas M51995AFP#CF0J technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.1mm |
| JESD-30 Code | R-PDSO-G20 |
| Length | 12.6mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 2A |
| Nominal Input Voltage | 18V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.3mm |
| RoHS | Compliant |
