The M51998P is a 14-pin dual-in-line package DC/DC controller from Renesas. It operates within a temperature range of -20°C to 85°C and accepts input voltages between 9.9V and 35V. The device has 14 terminals and is classified as a single-function IC. It is packaged in a 7.62mm wide and 19mm long DIP-14 package.
Sign in to ask questions about the Renesas M51998P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M51998P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 9.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M51998P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.