DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, PDSO8, SOP-8
Checking distributor stock and pricing after the page loads.
Renesas M5230FP technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 30 |
| Output Current1-Max | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.