The M5230L is an 8-terminal linear voltage regulator with a single output voltage range of 3-30V and a maximum output current of 0.02A. It is packaged in a R-PSIP-T8 SIP package with dimensions of 2.8mm width and 19mm length. The device is designed for use in power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M5230L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T8 |
| Width | 2.8 |
| Length | 19 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 30 |
| Output Current1-Max | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5230L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.