Renesas M5237L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.5 |
| Output Voltage1-Max | 33 |
| Operating Temperature TJ-Max | 75 |
| Operating Temperature TJ-Min | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M5237L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.