COLOR SIGNAL ENCODER, PDSO20, 0.300 INCH, 1.27 MM PITCH, SOP-20
Renesas M52390FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Supply Current-Max | 67 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M52390FP to view detailed technical specifications.
No datasheet is available for this part.