The M52759SP from Renesas is a specialized IC with 20 terminals, operating within a temperature range of -20 to 85°C. It has a dual terminal position and is packaged in a 20-pin dual-in-line SDIP package. The IC has a single function and is designed to operate within a supply voltage range of 11.5 to 12.5V.
Checking distributor stock and pricing after the page loads.
Renesas M52759SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 12.5 |
| Supply Voltage-Min (Vsup) | 11.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |