The M52778SP is a 52-pin dual-in-line package IC from Renesas, designed for operation over a temperature range of -20°C to 85°C. It has a supply voltage range of 4.75V to 5.25V and features 1 function. The IC is available in a 52-pin DIP package with a width of 15.24mm and a length of 45.85mm.
Sign in to ask questions about the Renesas M52778SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M52778SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T52 |
| Width | 15.24 |
| Length | 45.85 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M52778SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.