Sign in to ask questions about the Renesas M52790SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas M52790SP technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T36 |
| Width | 12.7 |
| Length | 31.5 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 9.3 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 18 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M52790SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.