The M5290P is a 16-pin DIP linear voltage regulator from Renesas. It operates within a temperature range of -20°C to 70°C and has a fixed output voltage of 5V. The device can handle an input voltage of up to 20V and has a maximum output current of 0.02A. It features a load regulation of 0.1% and is available in a DIP-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M5290P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 20 |
| Load Regulation-Max | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas M5290P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.