The M5292P is a 16-pin dual output power management IC from Renesas, featuring a nominal output voltage of 12V and a maximum input voltage of 20V. It has a maximum output current of 0.02A and a maximum load regulation of 0.24. The IC operates within a temperature range of -20 to 70 degrees Celsius. It is available in a 16-pin PDIP package.
Renesas M5292P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Outputs | 2 |
| Output Current1-Max | 0.02 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Output Voltage1-Nom | 12 |
| Input Voltage Absolute-Max | 20 |
| Load Regulation-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5292P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.