
The M5295AFP#TF0R is a supervisory circuit available in an 8-pin SOP lead-frame SMT package. It has a plastic small outline package with gull-wing leads and a seated plane height of 2.03mm maximum. The package measures 4.85mm in length, 4.4mm in width, and 1.85mm in height, weighing 0.1g. The circuit is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas M5295AFP#TF0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.85 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.85 |
| Seated Plane Height (mm) | 2.03(Max) |
| Package Weight (g) | 0.1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas M5295AFP#TF0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.