Renesas M5297P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas M5297P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.